JRC TENERIFE Grey 100% Cotton Polo Shirt S
- RS stock no.:
- 505-244
- Mfr. Part No.:
- 990148 S COOL GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 505-244
- Mfr. Part No.:
- 990148 S COOL GREY
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | TENERIFE | |
| Closure Type | Three Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Grey | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series TENERIFE | ||
Closure Type Three Buttons | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Tenerife Man grey and yellow is a short-sleeved polo with a flamed effect made of 100% cotton slub jersey. It features three matching buttons, a double fluo piping on the collar, and a fluo internal collar reinforcement tape for added style and durability.
Sleeve cuff with fluorescent stitching
Side vents with fluorescent reinforcement tape
Individually bagged
Size XXL
Related links
- JRC TENERIFE Army Green 100% Cotton Polo Shirt S
- JRC RODI Grey 100% Cotton Polo Shirt XL
- JRC NEW Light Grey 100% Cotton Polo Shirt XL
- JRC RODI Grey 100% Cotton Polo Shirt L
- JRC NEW Dark Grey 100% Cotton Polo Shirt M
- JRC MAIORCA Dark Grey 100% Cotton Polo Shirt L
- JRC NEW Light Grey 100% Cotton Polo Shirt 3XL
- JRC STOCCARDA Orange, Grey 100% Cotton Polo Shirt M
