Trendnet 1 Port PoE Injector, 57V dc Input 95 W
- RS stock no.:
- 812-457
- Mfr. Part No.:
- TI-O119GI
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
R 3 586,65
(exc. VAT)
R 4 124,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,586.65 |
*price indicative
- RS stock no.:
- 812-457
- Mfr. Part No.:
- TI-O119GI
- Manufacturer:
- Trendnet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Maximum Data Rate | 1Gbps | |
| Product Type | PoE Injector | |
| Input Voltage | 57V dc | |
| Number of Outputs | 1 | |
| Mount Type | Wall Mount | |
| Power | 95W | |
| MTBF | 250880h | |
| Length | 76mm | |
| Width | 42mm | |
| Depth | 190mm | |
| Input Connector Type | Gigabit RJ45 LAN Port | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 576g | |
| Standards/Approvals | IEEE 802.3u | |
| Number of Ethernet Ports | 2 | |
| Series | TI | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Maximum Data Rate 1Gbps | ||
Product Type PoE Injector | ||
Input Voltage 57V dc | ||
Number of Outputs 1 | ||
Mount Type Wall Mount | ||
Power 95W | ||
MTBF 250880h | ||
Length 76mm | ||
Width 42mm | ||
Depth 190mm | ||
Input Connector Type Gigabit RJ45 LAN Port | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 576g | ||
Standards/Approvals IEEE 802.3u | ||
Number of Ethernet Ports 2 | ||
Series TI | ||
- COO (Country of Origin):
- TW
The Trendnet Outdoor PoE++ injector is a robust solution designed to supply power and data over long distances, Ideal for extending PoE connections in challenging outdoor environments while ensuring reliable operation under extreme conditions.
Delivers up to 95W PoE power, supporting various PoE devices
IP67-rated housing protects against harsh weather and environmental conditions
Wide operating temperature range from -40° to 75°C ensures reliable performance
Equipped with 6kV ESD and surge protection for enhanced equipment safety
Related links
- Trendnet 1 Port PoE Injector, 57V dc Input 30 W
- Trendnet 1 Port PoE Injector 240 V ac Input 95 W
- Exsys 2 Port 2 Port PoE Injector 57V dc Output
- Trendnet 1 Port PoE Injector 95 W
- Trendnet 1 Port PoE Injector 48V Output, 21 A
- Exsys 1 Port 1 Port PoE Injector 56V Output, 1.17 A
- Exsys 1 Port 1 Port PoE Injector 56V Output, 2.14 A
- Trendnet 1 Port PoE Injector, 240V ac Input 1.4 W
