Trendnet 1 Port PoE Injector, 57V dc Input 30 W

Subtotal (1 unit)*

R 1 444,46

(exc. VAT)

R 1 661,13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 1,444.46

*price indicative

RS stock no.:
812-454
Mfr. Part No.:
TI-IG215
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

PoE Injector

Maximum Data Rate

2.5Gbps

Input Voltage

57V dc

Number of Outputs

1

Mount Type

DIN Rail, Wall Mount

Power

30W

MTBF

7680000h

Length

60mm

Width

58mm

Minimum Operating Temperature

-40°C

Depth

26mm

Input Connector Type

2.5Gbase T Port

Maximum Operating Temperature

75°C

Weight

133g

Standards/Approvals

IEEE 802.3u

Number of Ethernet Ports

2

Series

TI

COO (Country of Origin):
TW
The Trendnet Industrial PoE+ injector delivers power efficiently to non-PoE 2.5G switches, enabling seamless connectivity for devices up to 100 metres away. Its robust design ensures reliable performance in extreme environmental conditions.

Supports PoE and PoE+ devices with a power budget of 30W

Fanless design reduces noise and enhances energy efficiency

IP50-rated metal enclosure protects against vibration and shock

Redundant power inputs provide reliable operation in harsh environments

Compact dimensions enable flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy