Trendnet Ethernet Switch
- RS stock no.:
- 649-688
- Mfr. Part No.:
- TI-OE110
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
R 1 826,75
(exc. VAT)
R 2 100,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,826.75 |
*price indicative
- RS stock no.:
- 649-688
- Mfr. Part No.:
- TI-OE110
- Manufacturer:
- Trendnet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Width | 25mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-31, LVD, IEEE 802.3x, CE, FCC, IEEE 802.3u, IEC 60068-2-27, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Width 25mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-31, LVD, IEEE 802.3x, CE, FCC, IEEE 802.3u, IEC 60068-2-27, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Waterproof Gigabit PoE+ Extender from Trendnet is engineered for reliable performance in harsh outdoor settings. This versatile device extends your Power over Ethernet (PoE) connection by an additional 100 metres, facilitating remote installations of PoE or non-PoE devices. With the Ability to daisy-chain up to two extenders, you can achieve a total network extension of 300 metres, making it Ideal for expansive industrial environments. The robust IP67-rated enclosure guarantees protection against water and dust, while its wide operating temperature range ensures dependable functionality in extreme conditions. Quick installation is achieved as the unit is powered over Ethernet, eliminating the need for external power adapters. Designed for seamless integration, this extender auto-detects PoE connections and delivers the necessary wattage to connected devices, providing a hassle-free networking solution.
Extends PoE connections up to 100 metres, allowing flexibility in device placement
Supports daisy-chaining for added versatility and increased network reach
Rugged, waterproof design ensures durability in outdoor conditions
Auto-sensing technology optimally adjusts power output for connected devices
Installation is streamlined with a PoE-powered configuration, negating extra power requirements
Compact yet robust construction fits seamlessly into any industrial setting
