Trendnet Network Switch
- RS stock no.:
- 561-786
- Distrelec Article No.:
- 302-63-532
- Mfr. Part No.:
- TI-EU120
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
R 5 171,78
(exc. VAT)
R 5 947,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,171.78 |
*price indicative
- RS stock no.:
- 561-786
- Distrelec Article No.:
- 302-63-532
- Mfr. Part No.:
- TI-EU120
- Manufacturer:
- Trendnet
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Width | 112mm | |
| Depth | 165mm | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Width 112mm | ||
Depth 165mm | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet Network Switch
- Trendnet Unmanaged 16 Port Network Switch
- Trendnet Unmanaged 16 Port Network Switch Power Over Ethernet
- Trendnet Smart 12 Port Network Switch Power Over Ethernet
- Trendnet Gigabit Switch
- Trendnet Ethernet Switch
- Trendnet Industrial Ethernet Switch
- Trendnet Unmanaged 10 Port Network Switch Power Over Ethernet
