Trendnet Gigabit Switch
- RS stock no.:
- 300-140
- Distrelec Article No.:
- 302-99-603
- Mfr. Part No.:
- TI-IG290
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
R 4 113,75
(exc. VAT)
R 4 730,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,113.75 |
*price indicative
- RS stock no.:
- 300-140
- Distrelec Article No.:
- 302-99-603
- Mfr. Part No.:
- TI-IG290
- Manufacturer:
- Trendnet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Width | 81mm | |
| Depth | 103mm | |
| Standards/Approvals | and IEEE 802.3bt, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Width 81mm | ||
Depth 103mm | ||
Standards/Approvals and IEEE 802.3bt, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | ||
- COO (Country of Origin):
- TW
The Trendnet 90W 2 Port Industrial 2.5G PoE++ Injector allows users to add PoE++ power to a non PoE 2.5G switch. Connect the 2 port industrial 2.5G PoE++ injector to a non PoE 2.5G switch, and then run Ethernet cables up to 100 meters to network two PoE/PoE++ devices. This multi port industrial 2.5G PoE++ injector supplies up to 90W of power to two PoE devices with a total PoE budget of 180W.
Network a PoE device located up to 100m away
Fanless design eliminates operating noise and lowers energy consumption
Redundant power inputs with overload current protection
Includes DIN Rail mount and wall mount
NDAA and TAA compliant
Related links
- Trendnet Gigabit Switch
- Trendnet Network Switch
- Trendnet Ethernet Switch
- Trendnet Industrial Ethernet Switch
- Trendnet TI-UPG62 Unmanaged 7 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG162 Unmanaged 16 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RG262i Smart 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet
