SMC M4 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input
- RS stock no.:
- 234-4213
- Mfr. Part No.:
- ARM5SA-06-A
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 234-4213
- Mfr. Part No.:
- ARM5SA-06-A
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
- COO (Country of Origin):
- JP
The SMC series ARM is part of SMC's pressure control equipment line. The ARM series is available with or without one-touch fittings depending on the model type.
Regulator manifold
Single units, units for manifold and manifolds
Individual supply or centralised supply
Different mounting options DIN rail, direct mounting, bracket, panel
Single units, units for manifold and manifolds
Individual supply or centralised supply
Different mounting options DIN rail, direct mounting, bracket, panel
Related links
- SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC Pneumatic Regulator -, M4 0.5 bar ARM
- SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- SMC G 1 Pneumatic Regulator - 0.5bar to 20bar, 8.5bar max. input
- SMC Regulator -, One-touch Fitting 0.05 MPa ARM5A
- Vega Vegabar 14 Series Pressure Sensor 10bar Max, Relative Reading
- Gems Sensors Pressure Sensor 10bar Max Relative Reading
