Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler

Image representative of range

Subtotal (1 pack of 5 units)*

R 10 105,80

(exc. VAT)

R 11 621,67

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 10,105.80R 2,021.16

*price indicative

RS stock no.:
904-258
Mfr. Part No.:
27KBAW21MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/2

Series

27 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, integrating a robust build with a nominal diameter of 10 for effective operation under pressures up to 35 bar.

UltraFlo valve ensures optimum flow with minimal pressure drop

Single-hand operation allows for quick and effortless connections

High working pressure capacity surpasses many competitive options

Designed for long service life, even in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy