Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupling
- RS stock no.:
- 903-798
- Mfr. Part No.:
- 52KBTF13SPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 8 920,40
(exc. VAT)
R 10 258,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,920.40 | R 892.04 |
*price indicative
- RS stock no.:
- 903-798
- Mfr. Part No.:
- 52KBTF13SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 52 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 50 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 52 | ||
Sub Type Coupling | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 50 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a premium solution for pneumatic and fluid handling applications. Engineered for single-hand operation, it is Ideal for use in environments requiring efficient and reliable connections.
UltraFlo valve ensures optimum flow with low pressure drop
Steel sleeve effectively counters oscillating forces during operation
Designed for easy and fast connection with single-hand operation
Robust and slim design tailored for pneumatic applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- PREVOST Pneumatic Quick Connect Coupling, 13mm Adapter for Quick Release Coupling on Plate
- PREVOST Composite Body Safety Quick Connect Coupling, 13mm
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
