Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler

Subtotal (1 pack of 10 units)*

R 3 562,80

(exc. VAT)

R 4 097,22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,562.80R 356.28

*price indicative

RS stock no.:
903-777
Mfr. Part No.:
20KFAW10MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/8

Series

Series 20

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, efficiently operating under pressures up to 35 bar. Its Compact design ensures high flow rates, making it Ideal for diverse industrial uses.

Mini industrial coupling with single-hand operation for ease of use

Constructed from nickel-plated brass or stainless steel for durability

Compatible with Series 20 Plug for versatile applications

Utilises European profile, optimising global interoperability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy