Parker Brass Adapter, G 1/2 Male BSPP Adapter
- RS stock no.:
- 903-471
- Mfr. Part No.:
- 0191 07 21
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 2 519,20
(exc. VAT)
R 2 897,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,519.20 | R 251.92 |
*price indicative
- RS stock no.:
- 903-471
- Mfr. Part No.:
- 0191 07 21
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Adapter | |
| Thread Size | G 1/2 | |
| Series | 191 | |
| Sub Type | Adapter | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 60 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Adapter | ||
Thread Size G 1/2 | ||
Series 191 | ||
Sub Type Adapter | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 60 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
Exempt
- COO (Country of Origin):
- ES
The Parker versatile tailpiece adaptor designed for rubber hose connections. Its primary function is to facilitate secure and reliable fluid transfer in various applications, ensuring compatibility with multiple fitting systems.
Compatible with a wide range of Parker Legris fitting systems
Constructed from robust brass, ensuring durability and corrosion resistance
Offers flexibility with various thread types including BSPP
Designed for use in both non-corrosive and corrosive environments
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker 933 Series Brass Adapter G
- Parker 179 Series Brass Adapter G
- Parker 1821 Series Male R 3/4 BSPT Threaded, R 1/2 Male BSPP
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Plug
