Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler

Subtotal (1 pack of 2 units)*

R 9 941,60

(exc. VAT)

R 11 432,84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 9,941.60R 4,970.80

*price indicative

RS stock no.:
903-446
Mfr. Part No.:
25KBIW21RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

BSPP

Thread Size

G 1/2

Series

25 Series

Sub Type

Coupler

Material

303 Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker coupling system designed for efficient fluid and gas handling. Its double shut-off feature ensures safety and reliability in pneumatic applications, making it suitable for high-pressure environments.

Industrial coupling with European profile for versatile utilitisation

Single-hand operation allows for quick and efficient connections

High flow valve designed for optimum flow and reduced pressure drops

Robust design guarantees long service life under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy