Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- RS stock no.:
- 901-695
- Mfr. Part No.:
- 21KBKO06MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 6 324,80
(exc. VAT)
R 7 273,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 6,324.80 | R 632.48 |
*price indicative
- RS stock no.:
- 901-695
- Mfr. Part No.:
- 21KBKO06MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 10 x 1 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 10 x 1 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for versatile connections in pneumatic, liquids, and gas applications, ensuring reliable performance under pressures up to 35 bar.
Mini Industrial Coupling provides superior flow performance
Single-hand operation allows for quick and easy connections
European profile enhances compatibility across various industries
Dry-break variant is available for added convenience
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
