Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- RS stock no.:
- 837-369
- Mfr. Part No.:
- 75KBIW26RVX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
R 8 374,43
(exc. VAT)
R 9 630,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,374.43 |
*price indicative
- RS stock no.:
- 837-369
- Mfr. Part No.:
- 75KBIW26RVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 3/4 | |
| Series | Series 75 | |
| Sub Type | Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 160 bar | |
| Maximum Operating Temperature | 200°C | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 3/4 | ||
Series Series 75 | ||
Sub Type Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 160 bar | ||
Maximum Operating Temperature 200°C | ||
Finish Untreated Surface | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system provides reliable fluid handling in a Compact design. It ensures secure connections for applications operating at high pressures, meeting industry standards for safe operation.
Coupling system complies with ISO 7241-1B for universal compatibility
Designed for high flow rates while maintaining a low pressure drop
Requires two-hand operation, enhancing security during coupling and uncoupling
Constructed from Durable stainless steel for longevity and corrosion resistance
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupling
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
