Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-10-20-P-A, Parallel Gripping Type

Subtotal (1 unit)*

R 5 792,00

(exc. VAT)

R 6 660,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,792.00

*price indicative

RS stock no.:
342-778
Mfr. Part No.:
DHPL-10-20-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Diameter

10mm

Gripping Type

Parallel

Stroke Length

20mm

Action Type

Double Acting

Series

DHPL-10-20-P-A

Maximum Operating Pressure

8 bar

Weight

251g

Gripping Force - External

60N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

2Hz

Model Number

8112216

COO (Country of Origin):
CN
The Festo Parallel Gripper stands as a testament to precision engineering, designed to fulfil your automation needs with remarkable efficiency. This meticulously crafted device optimally balances powerful gripping capabilities with a lightweight structure, ensuring seamless integration into your production environment. Operating under pneumatic power, it features a double acting mode and accommodates diverse mounting positions, making it exceptionally versatile. With a maximum gripping force that's both reliable and repeatable, expect consistency in performance, giving you peace of mind in critical operations. The DHPL 10 20 P A is not just a gripper; it's a commitment to excellence, engineered for those who demand performance and reliability in every facet of their production process.

Lightweight construction allows for easy handling and installation

Double acting operation enhances gripping performance

Designed with plain bearing guide for steady and reliable operation

Equipped with elastic cushioning rings for smooth operation

Offers a corrosion resistance class of CRC 1 for durability in demanding environments

Proximity switch enables efficient position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy