Festo 2 Finger Double Acting Action Pneumatic Gripper, EHMD-50-RE-GE-15, Parallel Gripping Type
- RS stock no.:
- 342-239
- Mfr. Part No.:
- EHMD-50-RE-GE-15
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 69 149,69
(exc. VAT)
R 79 522,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 69,149.69 |
*price indicative
- RS stock no.:
- 342-239
- Mfr. Part No.:
- EHMD-50-RE-GE-15
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 50mm | |
| Gripping Type | Parallel | |
| Stroke Length | 15mm | |
| Action Type | Double Acting | |
| Series | EHMD-50-RE-GE-15 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 1.25kg | |
| Gripping Force - External | 71N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Model Number | 8176191 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 50mm | ||
Gripping Type Parallel | ||
Stroke Length 15mm | ||
Action Type Double Acting | ||
Series EHMD-50-RE-GE-15 | ||
Maximum Operating Pressure 7 bar | ||
Weight 1.25kg | ||
Gripping Force - External 71N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Model Number 8176191 | ||
- COO (Country of Origin):
- DE
The Festo Electric rotary gripper module redefines precision handling in various automation applications. With its innovative design, it combines robust construction with advanced technology, making it ideal for tasks requiring reliable gripping and positioning. The model provides an infinite rotation angle and features a controllable stroke range, allowing for exceptional adaptability in diverse industrial scenarios. Its dual jaw configuration ensures ample grasping capabilities while promoting efficiency through high speed operation. Designed for seamless integration, this module stands out in its class, offering a mix of flexibility and reliability that meets the stringent demands of modern manufacturing.
Infinite rotation angle for versatile handling
High gripping force ensures secure object manipulation
Dual jaw design allows for effective gripping of various shapes
Optical encoder for precise position detection
Compact and lightweight structure facilitates easy installation
Robust construction offers durability in challenging environments
High duty cycle supports continuous operation without overheating
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
