Parker 1871 Series Stainless Steel Adapter NPT
- RS stock no.:
- 903-479
- Mfr. Part No.:
- 1871 00 18
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
R 2 883,00
(exc. VAT)
R 3 315,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,883.00 | R 1,441.50 |
*price indicative
- RS stock no.:
- 903-479
- Mfr. Part No.:
- 1871 00 18
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1871 | |
| Material | Stainless Steel | |
| Thread Size | NPT 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1871 | ||
Material Stainless Steel | ||
Thread Size NPT 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
Exempt
- COO (Country of Origin):
- FR
The Parker versatile adaptor designed for seamless compatibility with various Parker Legris fitting systems, ensuring reliable connections in both corrosive and non-corrosive environments.
Offers exceptional flexibility with a comprehensive range of materials, including brass and stainless steel
Manufactured for robust performance in low to high-pressure applications
Provides excellent chemical compatibility through a wide selection of materials
Designed for ease of use in diverse industrial environments
Related links
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1864 Series Stainless Steel Adapter NPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Legris 1871 Series Stainless Steel Female 1/4 in NPT
- Parker 285 Series Stainless Steel Plug NPT
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
