Parker 210 Series Steel Plug G

Image representative of range

Subtotal (1 pack of 10 units)*

R 1 152,80

(exc. VAT)

R 1 325,72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,152.80R 115.28

*price indicative

RS stock no.:
903-228
Mfr. Part No.:
0210 21 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Plug

Sub Type

Pneumatic Fitting

Thread Standard

G

Series

210

Material

Steel

Thread Size

G 1/2

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

Exempt

COO (Country of Origin):
ES
The Parker robust plug designed for compatibility with various Parker Legris fitting systems. Its primary function is to securely seal connections, ensuring optimal performance in diverse applications.

Large selection of materials for excellent chemical compatibility: brass, steel, stainless steel, aluminium

Robust design suitable for low to high pressure applications

Surface treatment enhances corrosion resistance with options like nickel-plated brass

Available for use in corrosive and non-corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy