Virax 250580 Pipe Flaring Tool

Subtotal (1 unit)*

R 2 690,60

(exc. VAT)

R 3 094,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,690.60

*price indicative

RS stock no.:
886-275
Mfr. Part No.:
250580
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Flaring Tool

Standards/Approvals

No

Exempt

COO (Country of Origin):
TW
The Virax heavy-duty flanging tool designed for precision forming of flanges on copper refrigeration pipes, ensuring an impeccable finish and reliable seal.

Eccentric-mounted turn-pin ensures a flawless finish

End-of-travel 'release' system smooths the flange

Feed screw equipped with a large handle reduces effort

Suitable for annealed and hard copper pipes up to 3/4 inch OD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy