Virax 252628 Pipe Flaring Tool

Subtotal (1 unit)*

R 2 460,60

(exc. VAT)

R 2 829,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,460.60

*price indicative

RS stock no.:
878-338
Mfr. Part No.:
252628
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Flaring Tool

Standards/Approvals

No

Exempt

COO (Country of Origin):
FR
The Virax expansion tool designed for precision flaring, ensuring reliable performance and perfect fit in various applications. Its innovative design focuses on user-friendly operation and enhanced protection against oxidation.

Includes six detachable, self-centering segments for optimal flaring results

Achieves long flaring lengths, accommodating various pipe sizes with ease

Features a special anti-oxidation treatment for increased durability and protection

Lightweight construction ensures ease of handling and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy