Virax 252635 Pipe Flaring Tool

Subtotal (1 unit)*

R 5 151,40

(exc. VAT)

R 5 924,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,151.40

*price indicative

RS stock no.:
878-342
Mfr. Part No.:
252635
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Flaring Tool

Standards/Approvals

No

Exempt

COO (Country of Origin):
FR
The Virax flaring tool designed for creating precise flares on various pipe sizes, ensuring accurate fittings for plumbing and HVAC applications. Its Durable construction assures reliability during extensive use.

High-quality expansion tools with six detachable, self-centering segments

Long flaring length facilitates versatile working conditions

Special anti-oxidation treatment ensures efficient protection and longevity

Lightweight at 0.210 kg, making it easy to handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy