Phoenix Contact RS-K10D Series Connector Accessory, 1414246
- RS stock no.:
- 208-1915
- Mfr. Part No.:
- 1414246
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 198,59
(exc. VAT)
R 228,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 198.59 |
*price indicative
- RS stock no.:
- 208-1915
- Mfr. Part No.:
- 1414246
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Standards/Approvals No | ||
Series RS-K10D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Adapter is made of plastic and it is used for EVO housing.
-40°C to 80°C operating ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Connector Accessory, 1412591
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
- Phoenix Contact RS-K10D Series Connector Accessory, 1411479
- Phoenix Contact RS-K10D Series Connector Accessory, 1034213
- Phoenix Contact RS-K10D Series Connector Accessory, 1411480
- Phoenix Contact RS-K10D Series Connector Accessory, 1418441
- Phoenix Contact RS-K10D Series Connector Accessory, 1414674
- Phoenix Contact RS-K10D Series Connector Accessory, 1436709
