Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412734
- RS stock no.:
- 207-5658
- Mfr. Part No.:
- 1412734
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 550,10
(exc. VAT)
R 632,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 550.10 |
*price indicative
- RS stock no.:
- 207-5658
- Mfr. Part No.:
- 1412734
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
Series HC-STA | ||
The Phoenix Contact sleeve housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419258
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412769
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424833
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419239
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412763
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424827
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412863
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419999
