Phoenix Contact HC-M Series Power Connector, 1-Contact, 1066962

Subtotal (1 unit)*

R 362,25

(exc. VAT)

R 416,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 362.25

*price indicative

RS stock no.:
207-5586
Mfr. Part No.:
1066962
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Connector

Number of Contacts

1

Current

10A

Connector Gender

Female

Orientation

Straight

Voltage

50V

Standards/Approvals

EAC Ex, UL Recognised

Series

HC-M

The Phoenix Contact connector with 1 number of position. It is made up of copper alloy material. It has ambient temperature range from -40 °C to 85 °C.

Degree of pollution 3

Overvoltage category III

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy