Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420908
- RS stock no.:
- 207-2151
- Mfr. Part No.:
- 1420908
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 902,47
(exc. VAT)
R 1 037,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 902.47 |
*price indicative
- RS stock no.:
- 207-2151
- Mfr. Part No.:
- 1420908
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, cUL Recognised, cULus Recognised, UL Recognised, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, cUL Recognised, cULus Recognised, UL Recognised, DNV GL | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B10 with screw locking latch. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412758
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419238
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420924
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419252
