Phoenix Contact RS-K10D Series Protective Cover, 1419270

Subtotal (1 unit)*

R 208,12

(exc. VAT)

R 239,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 208.12

*price indicative

RS stock no.:
207-2124
Mfr. Part No.:
1419270
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cover

Colour

Black

Series

RS-K10D

Standards/Approvals

EAC, DNV GL

COO (Country of Origin):
CN
The Phoenix protective cover of size D7 with single locking latch. It is made up of the PA material and black in colour.

Degree of protection = IP66

Ambient temperature = -20 to 100 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy