Phoenix Contact RS-K10D Series Connector Accessory, 1411485

Subtotal (1 pack of 10 units)*

R 930,79

(exc. VAT)

R 1 070,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +R 93.079R 930.79

*price indicative

RS stock no.:
207-2016
Mfr. Part No.:
1411485
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Colour

Black

Series

RS-K10D

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact HC series profile gasket for HEAVYCON EVO panel mounting base element type B16. Gasket dimensions is 114 x 53 x 2 mm (L x W x H).

Material = NBR conductive

Colour = black

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy