Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421363

Subtotal (1 unit)*

R 710,24

(exc. VAT)

R 816,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 710.24

*price indicative

RS stock no.:
201-6378
Mfr. Part No.:
1421363
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

UL 94 V-0

Series

HC

The Phoenix Contact Box mounting bases B10 has a single locking latch and the material is made of PA. It has 2 lateral cable outlets. It includes 2x reducing adapter. One of the two openings for the screw connections is sealed but can be broken open using a screwdriver.

Box mounting bases housing type

-40°C to 125°C operating ambient temperature

V0 flammability rating according to UL 94

Two plastic reductions M40 to M32 are provided

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy