Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424845
- RS stock no.:
- 201-6188
- Mfr. Part No.:
- 1424845
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 680,06
(exc. VAT)
R 782,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 680.06 |
*price indicative
- RS stock no.:
- 201-6188
- Mfr. Part No.:
- 1424845
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex Approvals, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex Approvals, EAC | ||
Series HC | ||
The Phoenix Contact Panel mounting base for double locking latch made of Die-cast aluminium material. It comes with flat gasket.
Salt water resistant
Operating temperature range is from-40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412758
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419238
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419252
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420924
