Phoenix Contact ICC25 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 1102108
- RS stock no.:
- 941-506
- Mfr. Part No.:
- 1102108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 3 747,07
(exc. VAT)
R 4 309,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,747.07 | R 74.941 |
*price indicative
- RS stock no.:
- 941-506
- Mfr. Part No.:
- 1102108
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Light Grey | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Length | 22mm | |
| Series | ICC25 | |
| Width | 17.9mm | |
| Standards/Approvals | cULus | |
| Depth | 14.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Light Grey | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Length 22mm | ||
Series ICC25 | ||
Width 17.9mm | ||
Standards/Approvals cULus | ||
Depth 14.9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed for efficient connectivity solutions. Featuring a Compact size and reliable construction, it enables secure connections for various electronic applications while ensuring ease of use and performance.
Time-saving push-in connection eliminates the need for tools
Variable coding provides reliable protection against incorrect connections
Push-in technology enables quick and easy wiring
Colour-coded actuating push button supports intuitive operation
Related links
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514001000
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-105/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-105/000-012
