Phoenix Contact FMC Series PCB Connector, 2-Contact, 3.81 mm Pitch, 1 Row, 1703575
- RS stock no.:
- 897-013
- Mfr. Part No.:
- 1703575
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 4 147,85
(exc. VAT)
R 4 770,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,147.85 | R 82.957 |
*price indicative
- RS stock no.:
- 897-013
- Mfr. Part No.:
- 1703575
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-In Connection | |
| Voltage | 320V | |
| Series | FMC | |
| Depth | 7.75mm | |
| Width | 8.06mm | |
| Standards/Approvals | cULus | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-In Connection | ||
Voltage 320V | ||
Series FMC | ||
Depth 7.75mm | ||
Width 8.06mm | ||
Standards/Approvals cULus | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector facilitates secure and efficient electrical connections, designed for integration within various electronic devices, ensuring reliable performance in demanding applications.
Nominal current of 8 A and voltage rating up to 160 V
Utilises push-in spring connection for easy and tool-free installation
Constructed from Durable PA housing material with a black finish
Pitch measurement of 3.81 mm ensures compatibility with standard PCB layouts
Related links
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703574
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1826680
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1705000
- Phoenix Contact FMC Series PCB Connector Accessory
- Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821135
