Schneider Electric, 16A White 1 Gang Electrical Socket Wiser Indoor, CEE
- RS stock no.:
- 276-2314
- Mfr. Part No.:
- S520559
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 085,47
(exc. VAT)
R 1 248,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,085.47 |
*price indicative
- RS stock no.:
- 276-2314
- Mfr. Part No.:
- S520559
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | CEE | |
| Pole Configuration | 2P+E | |
| Neon Indicator | Yes | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Minimum Box Depth | 31.55mm | |
| Finish | Glitter | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 43.35mm | |
| Range | Odace | |
| Overall Width | 72.7mm | |
| Overall Height | 72.7mm | |
| Series | Wiser | |
| Standards/Approvals | No | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type CEE | ||
Pole Configuration 2P+E | ||
Neon Indicator Yes | ||
Current Rating 16A | ||
Voltage 230V | ||
Material TPE | ||
IP Rating IP20 | ||
Minimum Box Depth 31.55mm | ||
Finish Glitter | ||
Screwed/Screwless Screwless | ||
Overall Depth 43.35mm | ||
Range Odace | ||
Overall Width 72.7mm | ||
Overall Height 72.7mm | ||
Series Wiser | ||
Standards/Approvals No | ||
Terminal Type Screwless | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected socket-outlet with power monitoring function protects overheating and overload. It is a Green Premium sustainable product.
RoHS compliant
Halogen free
