Schneider Electric, 16A Anthracite 1 Gang Electrical Socket Ovalis C Indoor, CEE
- RS stock no.:
- 276-2309
- Mfr. Part No.:
- S340559
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 061,55
(exc. VAT)
R 1 220,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 1,061.55 |
*price indicative
- RS stock no.:
- 276-2309
- Mfr. Part No.:
- S340559
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Anthracite | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | CEE | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | TPE | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Minimum Box Depth | 31.55mm | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 43.35mm | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Range | Ovalis C | |
| Series | Ovalis C | |
| Standards/Approvals | NF C 61-314 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Anthracite | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type CEE | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material TPE | ||
Finish Matt | ||
IP Rating IP20 | ||
Minimum Box Depth 31.55mm | ||
Screwed/Screwless Screwless | ||
Overall Depth 43.35mm | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Range Ovalis C | ||
Series Ovalis C | ||
Standards/Approvals NF C 61-314 | ||
Terminal Type Screwless | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected Socket Outlet features a 16A rating with screwless terminals for easy and secure wiring. The anthracite color and flush mounting contribute to a sleek and modern appearance, and the integrated shutter adds safety. The socket is equipped with a green, red and orange LED for local signalling, indicating its status. It supports control via a mobile application,. The screwless terminals have a clamping connection capacity of 2 x 2.5 mm², and the socket is constructed from durable thermoplastic material.
Mercury free
RoHS compliant
Oil and UV resistant
IK02 degree of protection
IP20 degree of protection
