Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French, Repacked
- RS stock no.:
- 866-230
- Mfr. Part No.:
- S540052W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 126,39
(exc. VAT)
R 145,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 126.39 |
*price indicative
- RS stock no.:
- 866-230
- Mfr. Part No.:
- S540052W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Neon Indicator | No | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP20 | |
| Finish | Matt | |
| Minimum Box Depth | 28mm | |
| Screwed/Screwless | Screw | |
| Overall Depth | 45mm | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Grade | Residential | |
| Faceplate Depth | 45mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Neon Indicator No | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP20 | ||
Finish Matt | ||
Minimum Box Depth 28mm | ||
Screwed/Screwless Screw | ||
Overall Depth 45mm | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
Grade Residential | ||
Faceplate Depth 45mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet offers reliable electrical connectivity with a flush design that seamlessly integrates into indoor environments for enhanced aesthetics and practicality.
Flush cover design complements modern interiors
Premium anthracite colour provides a sophisticated finish
Rated for 16 A and 250 V ensures robust performance
Constructed with screwless terminals for easy installation
1
24
30
54
