Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French, Repacked
- RS stock no.:
- 865-413
- Mfr. Part No.:
- S320052PW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 8 992,61
(exc. VAT)
R 10 341,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,992.61 |
*price indicative
- RS stock no.:
- 865-413
- Mfr. Part No.:
- S320052PW
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Material | Brass | |
| IP Rating | IP20 | |
| Finish | Matt | |
| Minimum Box Depth | 28mm | |
| Screwed/Screwless | Screw | |
| Overall Height | 71mm | |
| Overall Depth | 44mm | |
| Overall Width | 71mm | |
| Product Condition | Repacked | |
| Standards/Approvals | REACh Regulation | |
| Terminal Type | Screw Terminal | |
| Grade | Residential | |
| Faceplate Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Material Brass | ||
IP Rating IP20 | ||
Finish Matt | ||
Minimum Box Depth 28mm | ||
Screwed/Screwless Screw | ||
Overall Height 71mm | ||
Overall Depth 44mm | ||
Overall Width 71mm | ||
Product Condition Repacked | ||
Standards/Approvals REACh Regulation | ||
Terminal Type Screw Terminal | ||
Grade Residential | ||
Faceplate Depth 44mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Power socket designed for residential and commercial environments, ensuring reliable electrical access with optimal functionality.
Reconditioned product with a commercial status, Ideal for extensive use
Constructed with Durable materials such as ASA + PC and PBT GF30
Features a nominal current rating of 16 A, suitable for various appliances
Configured for indoor use, ensuring safety and reliability in home settings
1
18
45
63
