Siemens Grey Socket DELTA
- RS stock no.:
- 772-283
- Mfr. Part No.:
- 5TG2021-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 273,26
(exc. VAT)
R 1 464,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,273.26 |
*price indicative
- RS stock no.:
- 772-283
- Mfr. Part No.:
- 5TG2021-1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Height | 70mm | |
| Overall Depth | 35mm | |
| Standards/Approvals | RoHS | |
| Series | DELTA | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket | ||
Colour Grey | ||
Mount Type Flush | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Height 70mm | ||
Overall Depth 35mm | ||
Standards/Approvals RoHS | ||
Series DELTA | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Siemens VGA Connection socket provides a professional Interface for high-quality analogue video transmission. This DELTA series Basic element is engineered for flush mounting within communication networks, featuring a Durable thermoplastic construction with a matt grey finish.
Compatible with standard VGA video connections
Secure screw-type Terminal design for easy wiring
Durable thermoplastic material with IP20 protection
Professional grey finish for flush mounting
Basic element composition for modular flexibility
