Siemens Grey Socket DELTA
- RS stock no.:
- 772-282
- Mfr. Part No.:
- 5TG2020-1
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 1 388,84
(exc. VAT)
R 1 597,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,388.84 |
*price indicative
- RS stock no.:
- 772-282
- Mfr. Part No.:
- 5TG2020-1
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Overall Depth | 35mm | |
| Overall Height | 70mm | |
| Series | DELTA | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket | ||
Colour Grey | ||
Mount Type Flush | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Overall Depth 35mm | ||
Overall Height 70mm | ||
Series DELTA | ||
Standards/Approvals RoHS | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- ES
The Siemens Connection socket provides a professional HDMI Interface for modern communication infrastructure. This DELTA series grey Basic element is designed for flush mounting in residential or commercial environments, featuring a Durable thermoplastic construction with a matt finish.
Compatible with standard HDMI connections
Secure screw-type Terminal design
Matt grey finish with RAL 7005 colour
IP20 protection class for indoor use
Flush mounting thermoplastic Basic element
