Allen Bradley Analogue Input Module 1719 Analogue
- RS stock no.:
- 257-6736
- Mfr. Part No.:
- 1719-IR4B
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
R 23 475,08
(exc. VAT)
R 26 996,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,475.08 |
*price indicative
- RS stock no.:
- 257-6736
- Mfr. Part No.:
- 1719-IR4B
- Manufacturer:
- Allen Bradley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | 1719 | |
| Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series 1719 | ||
Depth 103mm | ||
Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation RTD converter accepts 2, 3, 4wire RTD signals (Pt100 to Pt1000) and slide wire sensors from the field. Ni100 through Ni1000 can also be connected. Open and short circuit line faults are detected. The intrinsically safe inputs are galvanically isolated from the bus and the power supply.
Line fault detection
Installation in zone 2 or class I
Permanently self monitoring
Permits vertical or horizontal mounting in zone 2 (1)
Module can be exchanged under voltage when the area is non hazardous
Related links
- Allen Bradley Analogue Input Module 1719 Analogue
- Allen Bradley 1719 Series Backplane Analogue, Digital Input
- Allen Bradley 1719 Series Backplane Digital, Analogue Input
- Allen Bradley Digital I/O Module 1719
- Allen Bradley I/O Module 1719
- Allen Bradley PLC I/O Module BULLETIN Analogue
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley PLC I/O Module 1762 Analogue
