Allen Bradley Analogue Input Module 1719 Analogue
- RS stock no.:
- 257-6735
- Mfr. Part No.:
- 1719-IF4HB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
R 24 296,73
(exc. VAT)
R 27 941,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,296.73 |
*price indicative
- RS stock no.:
- 257-6735
- Mfr. Part No.:
- 1719-IF4HB
- Manufacturer:
- Allen Bradley
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 60°C | |
| Depth | 103mm | |
| Standards/Approvals | No | |
| Series | 1719 | |
| Length | 100mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 60°C | ||
Depth 103mm | ||
Standards/Approvals No | ||
Series 1719 | ||
Length 100mm | ||
Width 32mm | ||
Exempt
- COO (Country of Origin):
- SG
The Rockwell Automation transmitter power supply feeds 2wire transmitters. Active signals from separately powered field devices and 4 wire transmitters can be connected. Open and short circuit line faults are detected. The intrinsically safe inputs are galvanically isolated from the bus and the power supply.
Power supply for 2 wire transmitters with 4 mA to 20 mA
Supply circuit 15V (20 mA)
Input from active signals of 4 wire transmitters
HART communication
Line fault detection (LFD)
Related links
- Allen Bradley Analogue Input Module 1719 Analogue
- Allen Bradley Digital I/O Module 1719
- Allen Bradley I/O Module 1719
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley PLC I/O Module 1762 Analogue
- Allen Bradley 1719 Series Backplane Analogue, Digital Input
- Allen Bradley 1719 Series Backplane Digital, Analogue Input
- Allen Bradley PLC I/O Module BULLETIN Analogue
