Phoenix Contact Simulator Module Axioline E Digital 24V
- RS stock no.:
- 135-391
- Mfr. Part No.:
- 2988638
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 135-391
- Mfr. Part No.:
- 2988638
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Simulator Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8192 | |
| Maximum Operating Temperature | 50°C | |
| Width | 75mm | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Depth | 190mm | |
| Length | 185mm | |
| Series | Axioline E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Simulator Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8192 | ||
Maximum Operating Temperature 50°C | ||
Width 75mm | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
Depth 190mm | ||
Length 185mm | ||
Series Axioline E | ||
Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Simulation Hardware allows for the simulation of 112 INTERBUS devices and program testing without the need for a real system. With the ability to simulate PROFINET devices without requiring any hardware, this simulator card is a versatile solution for testing and development purposes.
Supports up to 4096 digital inputs and outputs providing ample capacity for simulating a wide range of scenarios
Compact design
Energy efficient operation for long term testing purposes.
ECLASS and ETIM classifications for easy integration into existing systems
Related links
- Phoenix Contact Digital I/O Module Axioline E Digital 24V dc
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Festo Input Module CPX-E Digital 24V dc
- Festo Peripheral Bus CPX-E Digital 24V
- Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
