Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- RS stock no.:
- 860-3745
- Mfr. Part No.:
- 2299013
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 1 110,98
(exc. VAT)
R 1 277,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,110.98 |
*price indicative
- RS stock no.:
- 860-3745
- Mfr. Part No.:
- 2299013
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| Series | VARIOFACE | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
Series VARIOFACE | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position) (The braided shield is routed to a separate cable end.); cable length: 3 m
Related links
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Controller
- Phoenix Contact VARIOFACE Series PLC Cable for Use with PLC, DCS
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series Varioface Module
- Phoenix Contact VARIOFACE Series Varioface Module for Use with VARIOFACE
