Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA

Image representative of range

Subtotal (1 unit)*

R 2 413,19

(exc. VAT)

R 2 775,17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,413.19

*price indicative

RS stock no.:
772-895
Mfr. Part No.:
6ES7923-3BF00-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Modular Connector

Accessory Type

Round Cable

Series

SIMATIC

For Use With

SIMATIC ET 200SP HA

Standards/Approvals

RoHS

Supply Voltage

24V dc

COO (Country of Origin):
CZ
The Siemens Cable D sub is designed to provide reliable data and signal transmission for compatible d-sub Interface applications. It ensures stable connectivity and dependable performance in industrial and commercial environments.

Provides round cable design

Includes PVC connection cable sheath material

Ensures reliable signal transmission performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy