Siemens SIMATIC ET 200SP HA Series Terminal Block, 16-Way, 2.5mm² Wire, 10A Push-in Terminal
- RS stock no.:
- 770-003
- Mfr. Part No.:
- 6DL1193-6TP00-0DL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 5 780,61
(exc. VAT)
R 6 647,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,780.61 |
*price indicative
- RS stock no.:
- 770-003
- Mfr. Part No.:
- 6DL1193-6TP00-0DL0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ways | 16 | |
| Product Type | Terminal Block | |
| Current | 10A | |
| Wire Size | 2.5mm² | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | TPE | |
| Voltage | 24V | |
| Wire Protection | Yes | |
| Series | SIMATIC ET 200SP HA | |
| Colour | Light Grey | |
| Termination Type | Push-in Terminal | |
| Minimum Operating Temperature | -40°C | |
| Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ways 16 | ||
Product Type Terminal Block | ||
Current 10A | ||
Wire Size 2.5mm² | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material TPE | ||
Voltage 24V | ||
Wire Protection Yes | ||
Series SIMATIC ET 200SP HA | ||
Colour Light Grey | ||
Termination Type Push-in Terminal | ||
Minimum Operating Temperature -40°C | ||
Gender Male | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Terminal Block is a specialized component designed for the SIMATIC ET 200SP HA system featuring 32 push-in terminals. This wide module provides two slots for IO redundancy to ensure high system availability in demanding industrial environments.
Potential separation of 3 000 V DC between the backplane bus and supply voltage
Integrated support for I&M asset data for improved maintenance and identification
Related links
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 30mA Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 1.5mm² Wire, 10A Push-in Terminal
- Siemens SIMATIC ET 200SP HA Series Terminal Block 2.5mm² Wire, 10A Connector
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
- Siemens Interface Module for use with SIMATIC ET 200SP HA
