Siemens SIMATIC Series Accessory for Use with Connection module
- RS stock no.:
- 772-363
- Mfr. Part No.:
- 6ES7928-6AA20-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
R 178,53
(exc. VAT)
R 205,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 178.53 | R 44.633 |
*price indicative
- RS stock no.:
- 772-363
- Mfr. Part No.:
- 6ES7928-6AA20-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Accessory | |
| Accessory Type | Cover | |
| Series | SIMATIC | |
| For Use With | Connection module | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Accessory | ||
Accessory Type Cover | ||
Series SIMATIC | ||
For Use With Connection module | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
Siemens Accessory, For Use With Connection Module - 6ES7928-6AA20-0AA0
This accessory is intended to work with a connection module, providing a supplementary component for system assembly and maintenance. It functions as an add‑on element to Interface with existing connection modules within electrical or industrial setups, supporting integration and replacement tasks without altering the core module design.
Features and Benefits:
• Compatible with connection modules to simplify component replacement
• Enables plug‑in style installation to reduce downtime
• Supports mounting and wiring tasks for streamlined integration
• Enables plug‑in style installation to reduce downtime
• Supports mounting and wiring tasks for streamlined integration
Applications
• Used with connection modules in industrial control panels
• Suitable for replacing worn connector components during maintenance
• Can be used for extending Interface options on installed modules
• Suitable for replacing worn connector components during maintenance
• Can be used for extending Interface options on installed modules
How does it interact mechanically with existing modules?
It interfaces directly with the connection module to provide a plug‑in connection point that aligns with the modules existing sockets.
What functional roles can it fulfil during maintenance?
It serves as a spare part for connector replacement and as a mounting accessory to simplify rewiring and component swaps.
Related links
- Siemens SIMATIC Series Accessory for Use with Connection module
- Siemens 6ES7928 Series Cover for Use with Connection Module
- Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens SIMATIC Series Mounting Rail for Use with SIMATIC
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC Series Adapter for Use with ET Connections
