Siemens 6ES7928 Series Cover for Use with Connection Module
- RS stock no.:
- 778-874
- Mfr. Part No.:
- 6ES7928-5EA20-4AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
R 483,91
(exc. VAT)
R 556,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 483.91 | R 120.978 |
*price indicative
- RS stock no.:
- 778-874
- Mfr. Part No.:
- 6ES7928-5EA20-4AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Series | 6ES7928 | |
| For Use With | Connection Module | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Series 6ES7928 | ||
For Use With Connection Module | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Siemens Enclosure cover for connection module is designed to provide secure protection and organized closure for connection modules within electrical systems.
Provides secure coverage for connection modules
Ensures protection of internal components
Supports integration within electrical enclosures
Delivers reliable and Durable performance
Related links
- Siemens 6ES7928, 110V ac Relay
- Siemens 6ES7928, 230V ac Relay
- Siemens 6ES7928, 24V dc Relay
- Siemens SIMATIC Series Accessory for Use with Connection module
- Siemens White Shield Metal Mounting Plate
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input
