Phoenix Contact 2905636 Series Communication Module for Use with Signal Conditioners
- RS stock no.:
- 522-390
- Mfr. Part No.:
- 2905636
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 12 423,86
(exc. VAT)
R 14 287,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,423.86 |
*price indicative
- RS stock no.:
- 522-390
- Mfr. Part No.:
- 2905636
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | 2905636 | |
| For Use With | Signal Conditioners | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL 508, GB/T 3836.3, GB Standard GB/T 3836.1, EU RoHS, EU REACH, EN 61000-6-4, EN 61000-6-2 | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | Profibus DP | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series 2905636 | ||
For Use With Signal Conditioners | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL 508, GB/T 3836.3, GB Standard GB/T 3836.1, EU RoHS, EU REACH, EN 61000-6-4, EN 61000-6-2 | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol Profibus DP | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Eight MINI Analog Pro signal conditioners and measuring transducers can be quickly and easily integrated into a PROFIBUS DP network using a communication adapter. Enables efficient signal processing and seamless network connectivity. Designed for reliable performance in industrial automation applications.
CE compliant
EU RoHS
IP20 protection rated
Related links
- Phoenix Contact 2905634 Series Communication Module for Use with Signal Conditioners
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Communication Module for Use with Axioline F Station
- Phoenix Contact AXL F IF CAN 1H Series Communication Module for Use with Axioline F Module
- Phoenix Contact IB IL Series Communication Module for Use with Standard I/O Devices with Serial Interfaces on a bus
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
