RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 24.05 mm OD
- RS stock no.:
- 528-986
- Manufacturer:
- RS PRO
Subtotal (1 bag of 3 units)*
R 193,50
(exc. VAT)
R 222,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 193.50 | R 64.50 |
*price indicative
- RS stock no.:
- 528-986
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 19.98mm | |
| Outside Diameter | 24.05mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 19.98mm | ||
Outside Diameter 24.05mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO 16 mm Sintered Bronze Plain Bearing, 24.05 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it provides excellent wear resistance and durability, making it Ideal for use in demanding industrial environments. Its Compact design ensures easy integration into various machinery and equipment.
Features and Benefits
Sintered Bronze Material: Offers superior wear resistance and longevity, reducing maintenance needs.
16 mm Length: Compact size for easy installation in tight spaces.
24.05 mm Outer Diameter: Ensures compatibility with a wide range of housings.
19.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Plain Bearing Design: Provides efficient rotational movement with minimal friction.
16 mm Length: Compact size for easy installation in tight spaces.
24.05 mm Outer Diameter: Ensures compatibility with a wide range of housings.
19.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Plain Bearing Design: Provides efficient rotational movement with minimal friction.
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Manufacturing machinery
Industrial equipment
Additional Information
Key standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
