RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 16.04 mm OD
- RS stock no.:
- 528-291
- Manufacturer:
- RS PRO
Subtotal (1 bag of 6 units)*
R 231,54
(exc. VAT)
R 266,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 231.54 | R 38.59 |
*price indicative
- RS stock no.:
- 528-291
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 11.98mm | |
| Outside Diameter | 16.04mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 11.98mm | ||
Outside Diameter 16.04mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing, 16.04 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring low friction and high wear resistance. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for supporting rotating or sliding shafts, ensuring smooth and efficient operation.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
12 mm Length: Suitable for Compact installations where space is limited.
16.04 mm Outer Diameter: Ensures compatibility with a wide range of housings and applications.
11.98 mm Shaft Diameter: Designed for precise fit and optimal performance with standard shafts.
Low Friction: Reduces energy consumption and enhances efficiency in mechanical systems.
Self-lubricating: Minimises maintenance requirements and extends service life.
12 mm Length: Suitable for Compact installations where space is limited.
16.04 mm Outer Diameter: Ensures compatibility with a wide range of housings and applications.
11.98 mm Shaft Diameter: Designed for precise fit and optimal performance with standard shafts.
Low Friction: Reduces energy consumption and enhances efficiency in mechanical systems.
Self-lubricating: Minimises maintenance requirements and extends service life.
Applications
Automotive industry
Machinery manufacturing
Aerospace applications
Industrial equipment
Machinery manufacturing
Aerospace applications
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
