RS PRO Plain Bearing, 3.99 mm Shaft Diameter, 7.03 mm OD
- RS stock no.:
- 528-920
- Manufacturer:
- RS PRO
Subtotal (1 bag of 8 units)*
R 250,16
(exc. VAT)
R 287,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 250.16 | R 31.27 |
*price indicative
- RS stock no.:
- 528-920
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 3.99mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 7.03mm | |
| Material | Sintered Bronze | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 3.99mm | ||
Product Type Plain Bearing | ||
Outside Diameter 7.03mm | ||
Material Sintered Bronze | ||
Length 4mm | ||
- COO (Country of Origin):
- US
RS PRO 4 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it provides excellent wear resistance and durability, making it Ideal for reducing friction between moving parts.
Features and Benefits
Sintered Bronze Material: Offers superior wear resistance and longevity, ensuring reliable performance over time.
4 mm Length: Compact size suitable for applications with limited space.
7.03 mm Outside Diameter: Ensures a snug fit in compatible housings, reducing vibration and noise.
3.99 mm Shaft Diameter: Designed for precise alignment and smooth operation with compatible shafts.
Plain Bearing Design: Simplifies installation and maintenance, reducing downtime.
4 mm Length: Compact size suitable for applications with limited space.
7.03 mm Outside Diameter: Ensures a snug fit in compatible housings, reducing vibration and noise.
3.99 mm Shaft Diameter: Designed for precise alignment and smooth operation with compatible shafts.
Plain Bearing Design: Simplifies installation and maintenance, reducing downtime.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
