RS PRO Plain Bearing, 2.99 mm Shaft Diameter, 6.03 mm OD
- RS stock no.:
- 528-917
- Manufacturer:
- RS PRO
Subtotal (1 bag of 6 units)*
R 177,25
(exc. VAT)
R 203,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 177.25 | R 29.542 |
*price indicative
- RS stock no.:
- 528-917
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 2.99mm | |
| Outside Diameter | 6.03mm | |
| Material | Sintered Bronze | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 2.99mm | ||
Outside Diameter 6.03mm | ||
Material Sintered Bronze | ||
Length 4mm | ||
- COO (Country of Origin):
- US
RS PRO 4mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
4 mm Length: Compact size suitable for tight spaces and precise applications.
6.03 mm Outside Diameter: Ensures compatibility with a wide range of housings and supports.
2.99 mm Shaft Diameter: Designed for optimal fit and performance with standard shafts.
4 mm Length: Compact size suitable for tight spaces and precise applications.
6.03 mm Outside Diameter: Ensures compatibility with a wide range of housings and supports.
2.99 mm Shaft Diameter: Designed for optimal fit and performance with standard shafts.
Applications
Automotive
Industrial machinery
Home appliances
Aerospace
Industrial machinery
Home appliances
Aerospace
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
